Baridi DH91 36 Bottle Dual Zone Wine Fridge & Cooler

MPN
DH91
Brand
Baridi
EAN-13
5056514600262
Order Code
43-4860
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

A stylish range of Wine/Drinks Coolers and Fridges to suit every home. Dual zone design means you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-18°C. All units feature stylish wooden shelves made of beech with space for up to 55 bottles dependant on model. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Tempered mirror glass door to reflect UV light and help protect your wine.
  • Dual Zone design you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-18°C.
  • Features stylish wooden shelves made of beech with space for up to 16 bottles of wine in the upper zone and 20 bottles of wine in the lower zone and a soft white LED light.
  • Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use.
  • Energy Efficiency Class G.
  • Noise Level: 41dB.
  • Accommodates Max. Bottle Height: 32cm.
  • Product Dimensions (W x D x H): 43 x 48 x 110.5cm.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH91
Type Kitchen
Capacity 36 Bottles
Energy Rating G
Frequency 50Hz
Nett Weight 32kg
Noise Level 41dB
Product Depth (Front to Back) 48cm
Product Height (Floor to Top) 110.5cm
Product Width (Side to Side) 43cm
Temperature Range 5 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot