Baridi DH9 24 Bottle Tabletop Wine Fridge & Cooler

MPN
DH9
Brand
Baridi
EAN-13
5054511756234
Order Code
43-4792
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £184.30 £168.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/01/2027


Sleek and compact design with tempered mirror glass door to reflect UV light and help protect your wine. Temperature range between 5-18°C controlled by touchscreen controls. (Recommended ambient temperature up to 25°C). Features soft white LED light. Waved metal shelves with space for up to 24 bottles of wine. Accommodates a maximum bottle height of 33cm. Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use. Energy Efficiency Class G. Power Cable Length 1.8m. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Attractive tempered mirror glass door helps to reflect UV light and protect your wine while letting you see the contents at a glance.
  • Range between 5-18°C, controlled by touchscreen controls. Compressor cooling technology with an automatic defrost feature to make this unit as easy as possible to use.
  • At a low 42dB this fridge is suitable for placing under counter or looks great on top of a kitchen counter.
  • Removable waved metal shelves with space for up to 24 bottles of wine. Accommodates Max. Bottle Height: 33cm.
  • Slim Fit - (W x D x H): 43 x 45 x 74cm.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH9
Type Kitchen
Accommodates Max. Bottle Height 330mm
Capacity 24 Bottles
Dimensions (W x D x H) 430 x 450 x 740mm
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Nett Weight 21.3kg
Noise Level 45dB
Power Cable Length 1.8m
Product Depth (Front to Back) 45cm
Product Height (Floor to Top) 74cm
Product Width (Side to Side) 43cm
Rated current 0.6A
Temperature Range 5 - 18°C
Voltage 220-240V
Volume 63L

Reviews

Be the first to submit a review

Trustpilot