Baridi DH89 18 Bottle Dual Zone Wine Fridge & Cooler

MPN
DH89
Brand
Baridi
EAN-13
5056514600200
Order Code
43-4851
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £284.96 £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

A stylish range of Wine/Drinks Coolers and Fridges to suit every home. Dual zone design means you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-18°C. All units feature stylish wooden shelves made of beech with space for up to 55 bottles dependant on model. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Sleek design with tempered mirror glass door to reflect UV light and help protect your wine.
  • Dual zone design means you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-18°C.
  • Soft white LED light.
  • Features stylish wooden shelves made of beech with space for up to 6 bottles of wine in the upper zone and 12 bottles of wine in the lower zone.
  • Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use.
  • Energy Efficiency Class G.
  • Noise Level: 46dB.
  • Accommodates Max. Bottle Height: 32cm.
  • Size(W x D x H): 34.5 x 48 x 83cm.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH89
Type Kitchen
Capacity 18 Bottles
Energy Rating G
Frequency 50Hz
Nett Weight 22.5kg
Noise Level 41dB
Power Cable Length 1.5m
Product Depth (Front to Back) 48cm
Temperature Range 5 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot