Baridi DH86 Tabletop Dishwasher 8 Place Settings 8L Capacity White

MPN
DH86
Brand
Baridi
EAN-13
5054630086922
Order Code
43-4901
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact design ideal for homes with limited kitchen space! The dishwasher connects the same as any normal dishwasher. It can however be connected to a kitchen tap for temporary use by unscrewing the aerator and fitting an adaptor which can be easily purchased from most hardware stores. The waste pipe can be plumbed in or just directed toward the plug drain. Attractive, modern design makes it suitable to be used as a countertop dishwasher but the compact size gives the option to be installed or freestanding in a cupboard space. Delayed start options of 2, 4, 6 or 8 hours so dishwasher can come on during the night on cheaper energy rates or be set to wash whilst you are out. 6 wash programmes; Intensive, Normal, Eco, Glass, 90 minutes & Rapid Clean. Uses less water than washing up at only 8L/cycle! Energy Class F.
  • The perfect small size meaning that space is no issue for any kitchen type while the contemporary design will suit any kitchen style. Position it on a counter top or install it in a suitably-sized cupboard.
  • This small but impressive dishwasher can cater for up to 8 place settings, making it ideal for a small family or individual.
  • Has delayed start options of 2, 4, 6 or 8 hours so dishwasher can come on during the night on cheaper energy rates or be set to wash whilst you are out. 6 wash programmes; Intensive, Normal, Eco, Glass, 90 minutes & a 30 minute Rapid Clean.
  • The dishwasher connects the same as any normal dishwasher. It can however be connected to a kitchen tap for temporary use by unscrewing the aerator and fitting an adaptor which can be easily purchased from most hardware stores.
  • Dimensions (W x D x H): 55 x 50 x 59.5cm.
  • Model No. DH86
Type Kitchen
Colour White
Cycle Settings 6: Intensive/Normal/Eco/Glass/90 Minute/Rapid
Energy efficiency class F
Energy Rating F
Energy Usage 0.72kWh/cycle
IP Rating IPX1
Nett Weight 24.62kg
Noise Level 49dB
Place Settings 8
Power 1500W
Product Depth (Front to Back) 50cm
Product Dimension (W x D x H) 500 x 500 x 595mm
Product Height (Floor to Top) 59.5cm
Product Width (Side to Side) 50cm
Rated frequency 50Hz
Sound Level 49dB
Supply 230
Water Pressure 0.04-1.00MPa
Water Usage Per Cycle 8L

Reviews

Be the first to submit a review

Trustpilot