Baridi DH85 Tabletop Dishwasher 6 Place Settings 6.5L Capacity Black

MPN
DH85
Brand
Baridi
EAN-13
5054630086816
Order Code
43-4900
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compact design ideal for homes with limited kitchen space! The dishwasher connects the same as any normal dishwasher. It can however be connected to a kitchen tap for temporary use by unscrewing the aerator and fitting an adaptor which can be easily purchased from most hardware stores. The waste pipe can be plumbed in or just directed toward the plug drain. Attractive, modern design makes it suitable to be used as a countertop dishwasher but the compact size gives the option to be installed or freestanding in a cupboard space. Delayed start options of 2, 4, 6 or 8 hours so dishwasher can come on during the night on cheaper energy rates or be set to wash whilst you are out. 6 Wash programmes; Intensive, Normal, Eco, Glass, 90 minutes and Rapid Clean. Uses less water than washing up at only 6.5L/cycle! Energy Class F.
  • Compact design ideal for homes with limited kitchen space!
  • The dishwasher connects the same as any normal dishwasher. It can however be connected to a kitchen tap for temporary use by unscrewing the aerator and fitting an adaptor which can be easily purchased from most hardware stores.
  • The waste pipe can be plumbed in or just directed toward the plug drain.
  • Attractive, modern design makes it suitable to be used as a countertop dishwasher but the compact size gives the option to be installed or freestanding in a cupboard space.
  • Delayed start options of 2, 4, 6 or 8 hours so dishwasher can come on during the night on cheaper energy rates or be set to wash whilst you are out.
  • 6 Wash programmes; Intensive, Normal, Eco, Glass, 90 minutes and Rapid Clean.
  • Uses less water than washing up at only 6.5L/cycle!
  • Energy Class F.
  • Dimensions (W x D x H): 55 x 50 x 43.8cm.
  • Model No. DH85
Type Kitchen
Colour Black
Cycle Settings 6: Intensive/Normal/Eco/Glass/90 Minute/Rapid
Energy efficiency class F
Energy Rating F
Energy Usage 0.61kWh/cycle
IP Rating IPX1
Nett Weight 19.22kg
Noise Level 49dB
Place Settings 6
Power 1280W
Product Depth (Front to Back) 50cm
Product Dimension (W x D x H) 55 x 50 x 43.8cm
Product Height (Floor to Top) 43.8cm
Product Width (Side to Side) 55cm
Rated frequency 50Hz
Sound Level 49dB
Supply 230
Water Pressure 0.04-1.00MPa
Water Usage Per Cycle 6.5L

Reviews

Be the first to submit a review

Trustpilot