Baridi DH83 Tabletop Dishwasher 6 Place Settings 6.5L Capacity White

MPN
DH83
Brand
Baridi
EAN-13
5054630086687
Order Code
43-4898
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compact design ideal for homes with limited kitchen space! The dishwasher connects the same as any normal dishwasher. It can however be connected to a kitchen tap for temporary use by unscrewing the aerator and fitting an adaptor which can be easily purchased from most hardware stores. The waste pipe can be plumbed in or just directed toward the plug drain. Attractive, modern design makes it suitable to be used as a countertop dishwasher but the compact size gives the option to be installed or freestanding in a cupboard space. Delayed start options of 2, 4, 6 or 8 hours so dishwasher can come on during the night on cheaper energy rates or be set to wash whilst you are out. Six wash programmes; Intensive, Normal, Eco, Glass, 90 minutes & Rapid Clean. Uses less water than washing up at only 6.5L/cycle!
  • The perfect small size meaning that space is no issue for any kitchen type while the contemporary design will suit any kitchen style. Position it on a counter top or install it in a suitably-sized cupboard.
  • This small but impressive dishwasher can cater for up to six place settings, making it ideal for a small family or individual.
  • Has delayed start options of 2, 4, 6 or 8hrs so dishwasher can come on during the night on cheaper energy rates or be set to wash whilst you are out. Features six wash programmes; Intensive, Normal, Eco, Glass, 90mins and 30min Rapid Clean.
  • Connects the same as any standard sized dishwasher but can also be connected to a kitchen tap for temporary use by unscrewing the aerator and fitting an adaptor which can be easily purchased from most hardware stores.
  • Dimensions: (W x D x H): 55 x 50 x 43.8cm.
  • Model No. DH83
Type Kitchen
Colour White
Cycle Settings 6: Intensive/Normal/Eco/Glass/90 Minute/Rapid
Energy efficiency class F
Energy Rating F
Energy Usage 0.61kWh/cycle
IP Rating IPX1
Nett Weight 19.25kg
Noise Level 49dB
Place Settings 6
Power 1280W
Product Depth (Front to Back) 50cm
Product Dimension (W x D x H) 55 x 50 x 43.8cm
Product Height (Floor to Top) 43.8cm
Product Width (Side to Side) 55cm
Rated frequency 50Hz
Sound Level 49dB
Supply 230
Water Pressure 0.04-1.00MPa
Water Usage Per Cycle 6.5L

Reviews

Be the first to submit a review

Trustpilot