Baridi DH78 54 Bottle Under-Counter/Freestanding Fridge & Cooler 60cm

MPN
DH78
Brand
Baridi
EAN-13
5054630054730
Order Code
43-4903
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £356.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Attractive tempered mirror glass door helps to reflect UV light and protect your wine. Fits under standard height worktops and the door is at the perfect height to sit above standard height kickboards. Contains removable stylish wooden shelves made of beech. Temperature range between 5-20°C with touchscreen controls and compressor cooling technology with an automatic defrost feature. At a low 41dB these fridges are suitable for placing under counter or look great on top of a kitchen counter. Annual energy consumption 144kWh/a. Features a reversible door with stylish stainless steel handle, an internal LED light and adjustable feet.
  • Add style to your kitchen with this 60cm wide under counter wine cooler! Attractive tempered mirror glass door helps to reflect UV light and protect your wine while letting you see the contents at a glance.
  • Fits under standard height worktops and the door is at the perfect height to sit above standard height kickboards. Contains removable stylish wooden shelves made of beech.
  • Temperature range between 5-20°C, controlled by touchscreen controls and compressor cooling technology with an automatic defrost feature.
  • At a low 41dB this fridge is suitable for placing under counter or looks great on top of a kitchen counter.
  • Annual energy consumption 144KWh/a.
  • Stylish stainless steel door handle, wooden shelves and internal LED light.
  • Reversible door and adjustable feet.
  • Size (W x D x H): 60 x 57 x 82cm.
  • Model No. DH78 *Please note this product will not reach a higher temperature than the ambient temperature of the room.
Type Kitchen
Cable Length 1.5m
Capacity 54 Bottles
Climate Class SN/N/ST
Dimensions (W x D x H) 595 x 570 x 820mm
Energy efficiency class G
Energy Rating G
foaming Material Cyclopentane
Frequency 50Hz
Nett Weight 39.0kg
Noise Level 41dB
Power Cable Length 1.5m
Product Depth (Front to Back) 57cm
Product Height (Floor to Top) 82cm
Product Width (Side to Side) 59.5cm
Rated current 0.8A
Refrigerant R600a (35g)
Supply 230V
Temperature Range 5-20°C
Voltage 230
Volume 135L

Reviews

Be the first to submit a review

Trustpilot