Baridi DH77 Extra-Slim 7 Bottle Wine Fridge & Cooler 15cm - Stainless Steel

MPN
DH77
Brand
Baridi
EAN-13
5054630054174
Order Code
43-4906
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Add style to your kitchen with this 15cm slim undercounter wine cooler. Fits under standard height worktops with the door at the perfect height to sit above standard height kickboards. Digital temperature control between 5-20°C allowing you to chill up to seven bottles of wine to the perfect temperature. Features adjustable feet, stylish door handles and internal LED light. Super quiet compressor cooling with a noise level of just 41dB.
  • Add style to your kitchen with this 15cm slim built-under wine cooler.
  • Fits under standard height worktops with a door at a perfect height to sit above standard height kickboards.
  • Digital temperature control between 5-20°C allowing you to chill up to 7 bottles of wine to the perfect temperature for you.
  • Adjustable feet.
  • Stylish stainless steel door, door handle and internal LED light.
  • Super quiet compressor cooling with a noise level of just 41dB.
  • Size (W x D x H): 15 x 52 x 87cm.
  • Model No. DH77
Type Kitchen
Cable Length 1.5m
Capacity 7 Bottles
Climate Class SN/N/ST
Dimensions (W x D x H) 150 x 520 x 870mm
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Gas Cyclopentane
Internal Dimensions (W x D x H) 8.5 x 35 x 66cm
Maximum Bottle Diameter 82mm
Nett Weight 17.7kg
Noise Level 41dB
Power Cable Length 1.5m
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 87cm
Product Width (Side to Side) 15cm
Rated current 0.8A
Refrigerant R600a (12g)
Supply 230V
Temperature Range 5-20°C
Voltage 230
Volume 20L

Reviews

Be the first to submit a review

Trustpilot