Baridi DH76 Extra-Slim 7 Bottle Wine Fridge & Cooler 15cm - Black

MPN
DH76
Brand
Baridi
EAN-13
5054630054136
Order Code
43-4905
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Add style to your kitchen with this 15cm slim under-counter wine cooler! Fits under standard height worktops with the door at the perfect height to sit above standard height kickboards. Digital temperature control between 5-20°C allowing you to chill up to seven bottles of wine to the perfect temperature. Features adjustable feet, stylish door handles and internal LED light. Super quiet compressor cooling with a noise level of just 41dB.
  • Add style to your kitchen with this 15cm slim built-under wine cooler.
  • Fits under standard height worktops with the door at a perfect height to sit above standard height kickboards.
  • Digital temperature control between 5-20°C allowing you to chill up to 7 bottles of wine to the perfect temperature for you.
  • Adjustable feet.
  • Stylish stainless steel door handle and internal LED light.
  • Super quiet compressor cooling with a noise level of just 41dB.
  • Size (W x D x H): 15 x 52 x 87cm.
  • Model No. DH76
Type Kitchen
Cable Length 1.5m
Capacity 7 Bottles
Climate Class SN/N/ST
Dimensions (W x D x H) 150 x 520 x 870mm
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Gas Cyclopentane
Nett Weight 17.7kg
Noise Level 41dB
Power Cable Length 1.5m
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 87cm
Product Width (Side to Side) 15cm
Rated current 0.8A
Refrigerant R600a (12g)
Supply 230V
Temperature Range 5-20°C
Voltage 230
Volume 20L

Reviews

Be the first to submit a review

Trustpilot