Baridi DH75 Mini Tabletop Beer & Drinks Fridge 50L Capacity - Stainless Steel

MPN
DH75
Brand
Baridi
EAN-13
5054630048210
Order Code
43-4907
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Premier 50 litre capacity minibar using direct compressor cooling technology to give a temperature range between 3-10°C. Built-in thermostat to control temperature to users preference. Design features two strong removable wire rack shelves, internal LED light and built-in security lock. Energy Efficiency Class E. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Direct compressor cooling technology to give a temperature range between 3-10°C.
  • Built-in thermostat to control temperature to users preference.
  • The automatic defrost feature fitted makes using this device as easy and convenient as possible.
  • Design features two strong removable wire rack shelves, internal LED light and built-in security lock.
  • Nett (Useable) Capacity: 46L.
  • Power cable length: 1.9m.
  • Noise Level: 42dB.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Overall Size (W x D x H): 44 x 47 x 53cm.
  • Model No. DH75
Type Kitchen
Capacity Net Capacity: 46L
Dimensions (W x D x H) 510 x 465 x 560mm
Energy efficiency class E
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 36 x 38.6 x 41.6cm
Nett Weight 18.0kg
Noise Level 42dB
Product Depth (Front to Back) 47cm
Product Height (Floor to Top) 53cm
Product Width (Side to Side) 44cm
Rated current 0.6A
Temperature Range 3-10ºC
Voltage 220-240V
Volume 46L

Reviews

Be the first to submit a review

Trustpilot