Baridi DH74 12 Bottle Wine Fridge & Cooler - Stainless Steel

MPN
DH74
Brand
Baridi
EAN-13
5056514615150
Order Code
43-4823
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Thermoelectric cooling eliminates humming, uses less electricity and causes less vibration, making these units ideal for the home environment. Temperature range between 12-18°C, controlled by touchscreen controls. Features an internal LED light. These fridges are suitable for placing under-counter or look great on top of a kitchen counter. Accommodates a maximum bottle height of 33cm. Annual energy consumption 92kWh/a.
  • With an overall width of only 27.3cm, this space saving, single zone wine cooler with attractive tempered mirror glass door helps to reflect UV light and protect your wine while letting you see the contents at a glance.
  • Eliminates humming, uses less electricity and causes less vibration, making it ideal for the home environment. Range between 12-18°C, controlled by touchscreen controls.
  • At a whisper quiet 35dB this fridge is suitable for placing under counter or looks great on top of a kitchen counter.
  • Removable wire shelves with space for up to 12 bottles. Accommodates Max. Bottle Height: 33cm.
  • Annual energy consumption 92 KWh/a. (Please note this product will not reach a higher temperature than the ambient temperature of the room).
  • Dimensions (W x D x H): 27.3 x 54.7 x 74cm.
  • Model No. DH74
Type Kitchen
Accommodates Max. Bottle Height 330mm
Capacity 12 Bottles
Climate Class N
Dimensions (W x D x H) 273 x 547 x 740mm
Energy efficiency class F
Energy Rating F
Foaming Gas Cyclopentane
Frequency 50Hz
Internal Dimensions (W x D x H) 17.3 x 35 x 61cm
Nett Weight 17.5kg
Noise Level 25dB
Power Cable Length 2m
Power Consumption 92kWh
Power Rating 55W
Product Depth (Front to Back) 54.7cm
Product Height (Floor to Top) 74cm
Product Width (Side to Side) 27.3cm
Refrigerant R600a (25g)
Temperature Range 12-18ºC
Voltage 230
Volume 38L

Reviews

Be the first to submit a review

Trustpilot