Baridi DH73 12 Bottle Wine Fridge & Cooler - Black

MPN
DH73
Brand
Baridi
EAN-13
5054630431890
Order Code
43-4762
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.53 £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Thermoelectric cooling eliminates humming, uses less electricity and causes less vibration, making these units ideal for the home environment. Temperature range between 12-18°C, controlled by touchscreen controls. Features an internal LED light. These fridges are suitable for placing undercounter or look great on top of a kitchen counter. Accommodates a maximum bottle height of 33cm. Annual energy consumption 92kWh/a.
  • Attractive tempered mirror glass door helps to reflect UV light and protect your wine while letting you see the contents at a glance.
  • Thermoelectric cooling eliminates humming, uses less electricity and causes less vibration, making it ideal for the home environment.
  • Temperature range between 12-18°C, controlled by touchscreen controls.
  • At a whisper quiet 25dB this fridge is suitable for placing under counter or looks great on top of a kitchen counter.
  • Removable waved metal shelves with space for up to 12 bottles of wine. Accommodates Max. Bottle Height: 33cm.
  • Annual energy consumption 92 KWh/a.
  • Size (W x D x H): 27.3 x 54.7 x 74cm.
  • A minimum space of 2cm is required for the rear and top of the fridge and 3cm for both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH73
Type Kitchen
Capacity 12 Bottles
Climate Class N
Energy Rating F
Foaming Gas Cyclopentane
Frequency 50Hz
Lamp power 0.5W
Nett Weight 17.5kg
Power Cable Length 2m
Product Depth (Front to Back) 55cm
Product Height (Floor to Top) 74cm
Product Width (Side to Side) 27.3cm
Refrigerant R600a(25g)
Temperature Range 12-18ºC
Voltage 230

Reviews

Be the first to submit a review

Trustpilot