Baridi DH72 Tabletop Dishwasher 3 Place Settings 6L Capacity

MPN
DH72
Brand
Baridi
EAN-13
5054630040719
Order Code
43-4865
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Capacity for three place settings. Can be connected to the water supply or run using the built-in water tank and can be used in a variety of places and situations. Ideal for camping, caravans, road trips and more. Touchscreen panel and LED display. Seven programmed wash cycles; Hygiene72°/Intensive/ECO/Glass/58min Wash/Rapid/Self-Cleaning. Each cycle uses just 6L of water. 1-24hr Delayed start. Supplied with basket, adjustable silverware tray, 1.5m inlet water hose and 1.5m drain/waste hose.
  • Can be connected to the water supply or run using the built-in water tank and has capacity for 3 place settings.
  • Touchscreen panel and LED display.
  • Seven programmed wash cycles; Hygiene72°/Intensive/ECO/Glass/58min Wash/Rapid/Self-Cleaning.
  • Each cycle uses just 6L of water.
  • 1-24hr Delayed start.
  • Supplied with basket, adjustable silverware tray, 1.5m inlet water hose, 1.5m drain/waste hose.
  • Dimensions (W x D x H): 42 x 43.5 x 46.5cm.
  • Model No. DH72
Type Kitchen
Colour White
Cycle Settings 7: Hygiene72°/Intensive/ECO/Glass/58min Wash/Rapid/Self-cleaning
Energy efficiency class F
Energy Rating F
Energy Usage 0.446 kWh/cycle
IP Rating IPX1
Nett Weight 14.0kg
Noise Level 58dB
Place Settings 3
Power 730-860W
Product Depth (Front to Back) 43.5cm
Product Dimensions (W x D x H) 420 x 435 x 465mm
Product Height (Floor to Top) 46.5cm
Product Width (Side to Side) 42cm
Rated frequency 50Hz
Sound Level 58dB
Supply 230
Water Pressure 0.04-1.0MPa
Water Usage Per Cycle 6L

Reviews

Be the first to submit a review

Trustpilot