Baridi DH62 Beer & Drinks Fridge with LED Light, Black and Glass Door 60L

MPN
DH62
Brand
Baridi
EAN-13
5054630489501
Order Code
43-4568
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Using direct compressor cooling technology to give a temperature range between 3-18°C. The built-in thermostat can control the temperature to your preference. Large 60L capacity allows plenty of room for beer, wine and soft drinks with space for up to 74, 330ml cans. Two removable metal shelves and wire rack. Also including an LED light and built-in security lock to keep your drinks where you left them.
  • Using direct compressor cooling technology to give a temperature range between 3-18°C. The built-in thermostat can control the temperature to your preference.
  • Large 60L capacity allows plenty of room for beer, wine and soft drinks with space for up to 74, 330ml cans.
  • Two removable metal shelves and wire rack. Also includes an LED light and built-in security lock to keep your drinks where you left them.
  • Dimensions (W x D x H): 43 x 45 x 64cm.
  • Annual energy consumption 75kWh/a.
  • Model No. DH62
Type Kitchen
Capacity Net Capacity: 53L
Climate Class N
Energy Rating E
Frequency 50Hz
Lamp power 1W
Nett Weight 18kg
Noise Level 38dB
Power Cable Length 1.7m
Product Depth (Front to Back) 45cm
Product Height (Floor to Top) 63.8cm
Product Width (Side to Side) 43cm
Refrigerant R600a (21g)
Temperature Range 3 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot