Baridi DH60 Single Zone Air Fryer with 8 Preset Functions 3.5L Capacity

MPN
DH60
Brand
Baridi
EAN-13
5056514612432
Order Code
43-4881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rapid air circulation powered by 1300 watts allows for quick, delicious fried food. Create a ‘fried finish’ on food, fast and with little to no oil. Cook without the grease or mess! Digital controls and LED display with a 60min timer and alarm. It switches itself off at the end of the cooking cycle. Fry delicious crispy chips in 15min. This air fryer uses up to 90% less fat than traditionally deep fried food while keeping the delicious taste. Eight Preset cooking options for frequently cooked foods. Cook a variety of foods with the fry, roast, grill or bake functions. Removable 3.5L cooking basket with non-stick coating for easy cleaning.
  • Rapid air circulation allows for delicious fried food without the grease or mess.
  • Eight preset cooking options for a variety of different foods.
  • Digital controls and LED display.
  • 60min Timer with alarm.
  • Temperature adjustable from 80-220°C.
  • Removable 3.5L pot with non-stick coating for easy cleaning.
  • Cool-touch housing.
  • Model No. DH60
Type Kitchen
Capacity 3.5L
Colour Black
Energy Rating N/A
Nett Weight 3.3kg
Power 1300W
Product Depth (Front to Back) 26cm
Product Height (Floor to Top) 27cm
Product Width (Side to Side) 26cm
Supply 230V - 50Hz
Temperature Range 80 - 220°C

Reviews

Be the first to submit a review

Trustpilot