Baridi DH59 Cooker Hood, Chimney Style with Carbon Filters 90cm - Black

MPN
DH59
Brand
Baridi
EAN-13
5054630527135
Order Code
43-4065
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £129.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Save money with a class B extractor hood compared to the class C hoods.

Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills.

65 Watts of power with 330m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house.

With three fan speeds you're in full control.

This elegant yet modern wall hood featuring a 1.5W LED light will effortlessly bring style to any kitchen design.

Supplied with carbon filters (x2) to keep your air fresh (also available separately, Model No.

DH132).

Covers the majority of cookers and hobs.

* Must be installed by a qualified electrician.


Type Wall Mounted
Airflow 350m³/h
Cable Length 1.5m
Colour Black
Energy Rating B
Nett Weight 8.5kg
Power 65W
Product Depth (Front to Back) 47.5cm
Product Height (Floor to Top) 96cm
Product Width (Side to Side) 90cm
Supply 220-240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot