Baridi DH58 Ultra-Quiet Mini Drinks Fridge 35L Capacity

MPN
DH58
Brand
Baridi
EAN-13
5054511961003
Order Code
43-4908
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Thermoelectric cooling and heat pipe technology to give a temperature range of 5-15°C. Noise rating of 25dB makes this mini fridge suitable for use in bedrooms, hotel rooms, guesthouses, B&B and the office. 35L Capacity, suitable for wine bottles, beer cans, soft drinks, snack foods & more. Automatic defrost feature fitted to make using this device convenient and simple. Design features removable wire shelves, internal LED light and built in security lock. Fitted with a reversible door and adjustable feet to make it even easier to fit in any space.
  • Thermoelectric cooling and heat pipe technology to give a temperature range of 5-15°C.
  • Noise rating of 25dB makes this mini fridge suitable for use in bedrooms, hotel rooms, guesthouses, B&B and the office.
  • 35L Capacity, suitable for wine bottles, beer cans, soft drinks, snack foods & more.
  • Automatic defrost feature fitted to make using this device convenient and simple. Design features removable wire shelves, internal LED light and built-in security lock.
  • Fitted with a reversible door and adjustable feet to make it even easier to fit in any space.
  • External Dimensions (W x D x H): 40.5 x 44.5 x 54.5cm.
  • Internal Dimensions (W x D x H): 29.9 x 26.1 x 41cm.
  • Net (Useable) Capacity 33L.
  • Annual energy consumption 140 KWh/a.
  • Model No. DH58
Type Kitchen
Capacity 35L
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 29.9 x 26.1 x 41cm
Nett Volume 33L
Nett Weight 9.2kg
Noise Level 25dB
Power Rating 58W
Product Depth (Front to Back) 44.5cm
Product Dimensions (W x D x H) 405 x 445 x 545mm
Product Height (Floor to Top) 54.5cm
Product Width (Side to Side) 40.5cm
Temperature Range 5-15ºC
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot