Baridi DH57 Ultra-Quiet Mini Drinks Fridge 25L Capacity

MPN
DH57
Brand
Baridi
EAN-13
5054511960914
Order Code
43-4909
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Thermoelectric cooling and heat pipe technology to give a temperature range of 5-15°C. Noise rating of 23dB makes this mini fridge suitable for use in bedrooms, hotel rooms, guesthouses, B&B and the office. With a 25L capacity, this mini fridge is suitable for wine bottles, beer cans, soft drinks, snack foods & more. Automatic defrost feature fitted to make using this device convenient and simple. Design features removable wire shelves, internal LED light and built in security lock. Fitted with a reversible door and adjustable feet to make it even easier to fit in any space.
  • Thermoelectric cooling and heat pipe technology to give a temperature range of 5-15°C.
  • Near Silent - Noise rating of 23dB makes this mini fridge suitable for use in bedrooms, hotel rooms, guesthouses, B&B and the office.
  • With a 25L capacity, this mini fridge is suitable for wine bottles, beer cans, soft drinks, snack foods and more.
  • Automatic defrost feature fitted to make using this device convenient and simple. Design features removable wire shelves, internal LED light and built in security lock.
  • Fitted with a reversible door and adjustable feet to make it even easier to fit in any space.
  • External Dimensions (W x D x H): 38 x 38 x 47.5cm.
  • Internal Dimensions (W x D x H): 29.3 x 21 x 36cm.
  • Net (Useable) Capacity 23L.
  • Annual energy consumption: 130 KWh/a.
  • Model No. DH57
Type Kitchen
Capacity 25L
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 29.3 x 21 x 36cm
Nett Volume 23L
Nett Weight 9.2kg
Noise Level 23dB
Power Consumption 130kWh
Power Rating 58W
Product Depth (Front to Back) 38cm
Product Dimensions (W x D x H) 38 x 38 x 47.5cm
Product Height (Floor to Top) 47.5cm
Product Width (Side to Side) 38cm
Temperature Range 5-15ºC
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot