Baridi DH52 Ice Cube Maker with LED Display & 10 Minute Freeze

MPN
DH52
Brand
Baridi
EAN-13
5056514618182
Order Code
43-4466
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £111.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Use in a Kitchen, Bar, Caravan or Garden. Great if you have family and friends over, your guests will never be short of ice again! Produces up to 12kg ice in 24 hours, each batch can be made in just 10mins. A built-in sensor will detect when the ice tray is full and the machine will automatically stop working. As soon as the tray is emptied, you can start again. Simple control panel is easy to operate, making the ice making process effortless, just add water to the 1L tray. To clean, all you have to do is wipe clean with a cloth and warm water. Make large or small ice cubes depending on how quickly you need the ice and what you will be using it for. This ice maker machine is fully portable as it does not require any plumbing or drainage, and is slim enough to fit on the counter of even the busiest of kitchens. Once your ice cubes are frozen, simply scoop and serve with the included scoop and bucket.
  • Use in a Kitchen, Bar, Caravan or Garden. Great if you have family and friends over, your guests will never be short of ice again!
  • Produces up to 12kg ice in 24 hours, each batch can be made in just 10mins. A built-in sensor will detect when the ice tray is full and the machine will automatically stop working. As soon as the tray is emptied, you can start again.
  • Simple control panel is easy to operate, making the ice making process effortless, just add water to the 1L tray. To clean, all you have to do is wipe clean with a cloth and warm water.
  • Make large or small ice cubes depending on how quickly you need the ice and what you will be using it for.
  • This ice maker machine is fully portable as it does not require any plumbing or drainage, and is slim enough to fit on the counter of even the busiest of kitchens. Once your ice cubes are frozen, simply scoop and serve with the included scoop and bucket.
  • Dimensions (W x D x H): 20.6 x 26.8 x 28.2cm.
  • Model No. DH52
Type Kitchen
Nett Weight 6.52kg
Product Depth (Front to Back) 26.8cm
Product Height (Floor to Top) 28.2cm
Product Width (Side to Side) 20.6cm

Reviews

Be the first to submit a review

Trustpilot