Baridi DH49 Mini Keg Draft Beer Dispenser Tap with Integrated Cooling 5L

MPN
DH49
Brand
Baridi
EAN-13
5054511926668
Order Code
43-4910
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £126.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Universal fitting for all 5L beer kegs. Thermoelectric cooling technology chills beer to as low as 4°C. Keeps beer fresh for up to 30 days. Removable drip tray with raised lip helps prevent spillage. LED temperature gauge. Operates using standard 16g CO2 canisters. Modern stainless steel and black design. Supplied with 3 x 16g CO2 canisters and universal attachment kit.
  • Universal fitting for most 5L beer kegs.
  • Thermoelectric cooling technology chills beer to as low as 4°C.
  • Keeps beer fresh for up to 30 days.
  • Removable drip tray with raised lip helps prevent spillage.
  • LED temperature gauge.
  • Operates using standard 16g CO2 canisters.
  • Modern stainless steel and black design.
  • Supplied with 3 x 16g CO2 canisters and universal attachment kit to fit most 5L kegs.
  • Dimensions (W x D x H): 27 x 34 x 47cm.
  • Model No. DH49
Type Kitchen
Climate Class N / SN
Dimension (W x D x H) 335 x 460 x 470mm
Energy Rating N/A
Foaming Gas Cyclopentane
Frequency 50Hz
Keg Capacity 5L
Lowest Temperature 4°C
Nett Weight 6.4kg
Noise Level =38dB(A); (ambient noise =25dB(A))
Product Depth (Front to Back) 33.8cm
Product Height (Floor to Top) 47.2cm
Product Width (Side to Side) 27.2cm
Rated current 0.76A
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot