Baridi DH31 Wine, Beer & Drinks Fridge 85L Capacity - Stainless Steel

MPN
DH31
Brand
Baridi
EAN-13
5054511877939
Order Code
43-4880
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 27/01/2027


Premier 85L under-counter fridge using direct compressor cooling technology to give a temperature range between 3-10°C. Built-in thermostat to control temperature to users preference. A double glazed door helps with energy efficiency whilst allowing for a quick accurate stock review. Design features three strong removable wire rack shelves, internal filament bulb and built-in security lock. Energy Efficiency Class E. Power Cable Length 1.9m. Net (Useable) capacity: 80L. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Premium 85L capacity undercounter fridge using direct compressor cooling technology to give a temperature range between 3-10°C.
  • Built-in thermostat to control temperature to users preference.
  • A double glazed door helps with energy efficiency whilst allowing for a quick accurate stock review.
  • Design features three strong removable wire rack shelves, internal filament bulb and built-in security lock.
  • Energy Efficiency Class E.
  • Noise Level: 41dB.
  • Power Cable Length: 1.9m.
  • Net (Useable Capacity: 80L.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Overall Size (W x D x H): 47.4 x 44 x 84cm.
  • Model No. DH31
Type Kitchen
Capacity 80L
Climate Class N
Dimensions (W x D x H) 474 x 440 x 840mm
Energy efficiency class E
Energy Rating E
Frequency 50Hz
Lamp power 10W
Nett Weight 23kg
Noise Level 41dB
Power Cable Length 1.9m
Product Depth (Front to Back) 44cm
Product Height (Floor to Top) 84cm
Product Width (Side to Side) 47.4cm
Rated current 0.6A
Refrigerant R600a (20g)
Temperature Range 3-10°C
Voltage 220-240V
Volume 80L

Reviews

Be the first to submit a review

Trustpilot