Baridi DH29 18 Bottle Wine Fridge & Cooler - Stainless Steel

MPN
DH29
Brand
Baridi
EAN-13
5054511877922
Order Code
43-4896
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £191.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Space for up to 18 bottles of wine. Temperature range between 5-18°C with touchscreen controls. (Recommended ambient temperature up to 25°C). Features soft white LED light. Accommodates a maximum bottle height of 33cm. Compressor cooling technology with automatic defrost feature.
  • Attractive tempered mirror glass door helps to reflect UV light and protect your wine while letting you see the contents at a glance.
  • Temperature range between 5-18°C, controlled by touchscreen controls. Compressor cooling technology with an automatic defrost feature to make this unit as easy as possible to use.
  • At a low 42dB this fridge is suitable for placing under counter or looks great on top of a kitchen counter.
  • Removable waved metal shelves with space for up to 18 bottles of wine. Accommodates Max. Bottle Height: 33cm.
  • Power Cable Length: 1.8m.
  • Size (W x D x H): 34.5 x 45 x 77cm.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH29 *Please note this product will not reach a higher temperature than the ambient temperature of the room.
Type Kitchen
Accommodates Max. Bottle Height 330mm
Capacity 16 Bottles
Dimensions (W x D x H) 345 x 450 x 770mm
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 26 x 33 x 65.5cm
Nett Weight 19.51kg
Noise Level 43dB
Power Cable Length 1.8m
Product Depth (Front to Back) 45cm
Product Height (Floor to Top) 77cm
Product Width (Side to Side) 34.5cm
Rated current 0.6A
Temperature Range 5-18°C
Voltage 220-240V
Volume 50L

Reviews

Be the first to submit a review

Trustpilot