Baridi DH277 7-in-1 Air Fryer Microwave & Grill, 28L Capacity Black

Order Code:

43-3997

Brand: Baridi MPN: DH277 EAN-13: 5054630558658
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £199.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Spacious 28L capacity is perfect for family meals or entertaining guests.

Features 7-in-1 functionality with air fry, microwave, grill, combi, defrost, pre-heat and keep warm settings.

Nine preset programmes ensure you can easily prepare a variety of dishes with the push of a button.

Supplied with a chrome mesh frying basket and a non-stick steel grill plate.


Type Kitchen
Capacity 28L
Internal Dimensions (W x D x H) 350 x 367 x 215mm
Material Powder Coated SteelCavity - SUS430
Nett Weight 12.6kg
Power Microwave - 900WAir Fryer - 1850WGrill - 1800W
Temperature Range Air Fryer - 100 to 230°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot