Baridi DH273 Back Bar Drinks Fridge/Cooler with Double Sliding Doors, 190L

MPN
DH273
Brand
Baridi
EAN-13
5054630464775
Order Code
43-4788
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £407.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Holds up to 262 x 330ml cans with its 190L capacity, ensuring ample space for storing drinks or beverages in commercial or domestic settings. Features a security lock to safeguard your drinks and prevent unauthorised access. Sliding door design allows for easy and quick access to your drinks, also available with sliding doors with Model No. DH272. Suitable for use in both commercial or domestic environments such as bars, restaurants, cafes and kitchens. Double glazed glass doors provide superior insulation helping to maintain optimal temperature and reducing energy consumption.
  • Holds up to 262 x 330ml cans with its 190L capacity, ensuring ample space for storing drinks or beverages in commercial or domestic settings.
  • Features a security lock to safeguard your drinks and prevent unauthorised access.
  • Sliding door design allows for easy and quick access to your drinks, also available with hinged doors with Model No. DH272.
  • Suitable for use in both commercial or domestic environments such as bars, restaurants, cafes and kitchens.
  • Double glazed glass doors provide superior insulation helping to maintain optimal temperature and reducing energy consumption.
  • Dimensions (W x D x H): 86.5 x 51 x 87cm.
  • Model No. DH273
Type Kitchen
Capacity 190L or 262 x 330ml cans
Climate Class 0, 1, 2, 3, 4, 6
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 78 x 40.5 x 74cm
IP Rating IPX0
Nett Weight 52kg
Noise Level 45dB
Power Cable Length 1.5m
Product Depth (Front to Back) 51cm
Product Height (Floor to Top) 87cm
Product Width (Side to Side) 86.5cm
Refrigerant R600a (68g)
Temperature Range 0 - 10°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot