Baridi DH267 Slimline Freestanding Dishwasher 45cm Wide - Black

MPN
DH267
Brand
Baridi
EAN-13
5054630414909
Order Code
43-4817
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This small dishwasher will take up less space in your kitchen with its slimmer body while still being able to easily fit larger plates, pots and pans up to Ø26cm in diameter. Features include a Fast Wash which will leave your dishes sparkling in 60 minutes and Intensive which will remove even the toughest food residue and grease. Adjust the program with Express mode or Power Wash depending on how dirty your dishes are, or specify only one of the two nozzles to be active for more delicate items. Features a child lock system to prevent the door from being accidentally opened mid-wash as well as a pause function so that the door can be safely opened before the cycle finishes. Easily fit this dishwasher into your kitchen, simply remove the top to fit beneath your countertop and use the adjustable levelling feet to balance the unit.
  • This small dishwasher will take up less space in your kitchen with its slimmer body while still being able to easily fit larger plates, pots and pans up to Ø26cm in diameter.
  • Features include a Fast Wash which will leave your dishes sparkling in 60 minutes and Intensive which will remove even the toughest food residue and grease.
  • Adjust the program with Express mode or Power Wash depending on how dirty your dishes are, or specify only one of the two nozzles to be active for more delicate items.
  • Features a child lock system to prevent the door from being accidentally opened mid-wash as well as a pause function so that the door can be safely opened before the cycle finishes.
  • Easily fit this dishwasher into your kitchen, simply remove the top to fit beneath your countertop and use the adjustable levelling feet to balance the unit.
  • Dimensions (W x D x H): 44.8 x 60 x 84.5cm.
  • Model No. DH267
Type Kitchen
Colour Black
Energy Rating D
IP Rating IPX1
Nett Weight 35.5kg
Noise Level 49dB
Noise Power/Pressure 49dB
Power 1930W
Product Depth (Front to Back) 60cm
Product Height (Floor to Top) 84.5cm
Product Width (Side to Side) 44.5cm
Supply 230
Water Inlet Pressure 0.04 - 1.00MPa

Reviews

Be the first to submit a review

Trustpilot