Baridi DH256 Tabletop Fridge with Ice Box, 46L Capacity - White

MPN
DH256
Brand
Baridi
EAN-13
5054630448416
Order Code
43-4061
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fits easily on a countertop, freeing up space in your main fridge while also being ideal for homes with limited kitchen or living space. Also features a 5L chill box to keep your food/drinks extra cool. Reversible door gives you the choice to open from the right or left dependant on your kitchen/home layout. Runs at a maximum 39dB and Energy Efficiency Class E helps keep costs down.
  • Fits easily on a countertop, freeing up space in your main fridge while also being ideal for homes with limited kitchen or living space.
  • Also features a 5L chill box to keep your food/drinks extra cool.
  • Reversible door gives you the choice to open from the right or left dependant on your kitchen/home layout.
  • Runs at a maximum 39dB and Energy Efficiency Class E helps keep costs down.
  • Overall Size (W x D x H): 47.5 x 44.5 x 49.5cm.
  • Model No. DH256
Type Fridge
Capacity 46L (41L Fridge, 5L Ice Box)
Climate Class N/ST
Colour White
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 38.7 x 35.4 x 38.9cm
Nett Weight 14kg
Power Cable Length 1.8m
Product Depth (Front to Back) 44.7cm
Product Height (Floor to Top) 49.6cm
Product Width (Side to Side) 47cm
Refrigerant R600a (15g)
Temperature Range 0 - 10°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot