Baridi DH255 Mini Tabletop Fridge/Freezer, 31L Capacity - Black

MPN
DH255
Brand
Baridi
EAN-13
5054630445767
Order Code
43-4060
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fits easily on a countertop, freeing up space in your main freezer while also being ideal for homes with limited kitchen or living space. This appliance can also be used as a refrigerator giving you complete flexibility. Reversible door gives you the choice to open from right or left dependant on your kitchen/home layout, also comes with a 4-Star Freezer rating for its ability to maintain a temperature of -18?, making it safer for long term storage of frozen goods. Runs at a maximum 41dB and Energy Efficiency Class E helps keep costs down.
  • Fits easily on a countertop, freeing up space in your main freezer while also being ideal for homes with limited kitchen or living space.
  • This appliance can also be used as a refrigerator giving you complete flexibility.
  • Reversible door gives you the choice to open from right or left dependant on your kitchen/home layout, also comes with a 4-Star Freezer rating for its ability to maintain a temperature of -18?, making it safer for long term storage of frozen goods.
  • Runs at a maximum 41dB and Energy Efficiency Class E helps keep costs down.
  • Overall Size (W x D x H): 47.4 x 44.7 x 49.6cm.
  • Model No. DH255
Type Freezer
Capacity 31L
Climate Class N/SN/ST/T
Colour Black
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 34.9 x 33.3 x 34.6cm
Nett Weight 16kg
Power Cable Length 41dB
Product Depth (Front to Back) 44.7cm
Product Height (Floor to Top) 49.6cm
Product Width (Side to Side) 47.4cm
Refrigerant R600a(24g)
Temperature Range Fridge: 0 - 10°CFreezer: -15 - -24°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot