Baridi DH253 47cm 70/30 Fridge Freezer, 157L Capacity Low Frost

MPN
DH253
Brand
Baridi
EAN-13
5054630448263
Order Code
43-4058
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

157L Capacity offers ample storage space for food and other frozen goods, suitable for small to medium-sized households. Features 109L refrigeration compartment for fresh food storage and 48L freezer compartment for frozen goods. Reversible door allows you to open from either the left or the right side based on your kitchen layout or preference. Reduces the buildup of frost inside the freezer, minimizing the need for manual defrosting and ensuring efficient performance over time. A mechanical thermostat easily allows you to adjust the temperature of your fresh and frozen goods. Comes with a 4-Star Freezer rating for its ability to maintain a temperature of -18?, making it safer for long term storage of frozen goods.
  • 157L Capacity offers ample storage space for food and other frozen goods, suitable for small to medium-sized households.
  • Features 109L refrigeration compartment for fresh food storage and 48L freezer compartment for frozen goods.
  • Reversible door allows you to open from either the left or the right side based on your kitchen layout or preference.
  • Low frost technology reduces the buildup of frost inside the freezer, minimizing the need for manual defrosting and ensuring efficient performance over time.
  • A mechanical thermostat easily allows you to adjust the temperature of your fresh and frozen goods. Comes with a 4-Star Freezer rating for its ability to maintain a temperature of -18?, making it safer for long term storage of frozen goods.
  • Overall Size (W x D x H): 47.4 x 49.5 x 144cm.
  • Model No. DH253
Type Kitchen
Capacity 157L (109L Fridge, 48L Freezer)
Climate Class N / ST
Colour Black
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) Fridge (W x D x H): 40.5 x 37.9 x 70.8cm, Freezer (W x D x H): 35.9 x 36 x 50.5cm
Nett Weight 34kg
Power Cable Length 1.8m
Product Depth (Front to Back) 49.5cm
Product Height (Floor to Top) 144cm
Product Width (Side to Side) 47.4cm
Refrigerant R600a (41g)
Temperature Range Fridge: -3 - 10°CFreezer: -10 - -24°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot