Baridi DH250 55cm Undercounter Freezer with Adjustable Thermostat 85L - White

MPN
DH250
Brand
Baridi
EAN-13
5054630445743
Order Code
43-4055
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £152.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

55cm Wide freezer offers an 85L capacity allowing you to store up to four bags of food shopping. A mechanical thermostat allows the temperature to be set. Comes with a 4-Star Freezer rating for its ability to maintain a temperature of -18?, making it safer for long term storage of frozen goods. Runs at a maximum 39dB and Energy Efficiency Class E helps keep costs down. Features a reversible door to suit the layout of your kitchen, bar, office or restaurant.
  • 55cm Wide freezer offers an 85L capacity allowing you to store up to four bags of food shopping.
  • A mechanical thermostat allows the temperature to be set. Comes with a 4-Star Freezer rating for its ability to maintain a temperature of -18?, making it safer for long term storage of frozen goods.
  • Runs at a maximum 39dB and Energy Efficiency Class E helps keep costs down.
  • Features a reversible door to suit the layout of your kitchen, bar, office or restaurant.
  • Product Dimensions (W x D x H): 54.9 x 55.7 x 84.5cm.
  • Model No. DH250
Type Kitchen
Capacity 85L
Climate Class N/ST
Colour White
Frequency 50Hz
Internal Dimensions (W x D x H) 404 x 405 635mm
Nett Weight 27kg
Noise Level 39dB
Power Cable Length 1.8m
Product Depth (Front to Back) 55.7cm
Product Height (Floor to Top) 84.5cm
Product Width (Side to Side) 54.9cm
Refrigerant R600a (48g)
Temperature Range -14 to -24°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot