Baridi DH240 Automatic Churning Ice Cream Machine 1.5L - Black

MPN
DH240
Brand
Baridi
EAN-13
5054630427800
Order Code
43-4813
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1.5L of ice cream in less than 60 minutes! Automatic keep-cool function for 1 hour after preparation. Digital controls to set up preparation time. LCD display indicates time remaining and inside temperature. Thanks to its compact size, this ice cream machine comfortably fits into even the smallest of kitchens. Get a cooling range of between -18 to -35°C.. Non-stick removable bowl for easy cleaning. Stainless steel design. Features four functions (refrigeration mode, mixing mode, ice cream mode and yoghurt mode). Delicious ice cream, quick to make, just choose your flavours. Use a dairy-free alternative like soy, coconut or almond milk to create a lighter dessert that is also vegan.
  • 1.5L of ice cream in less than 60 minutes! Automatic keep-cool function for 1 hour after preparation.
  • Digital controls to set up preparation time. LCD display indicates time remaining and inside temperature. Thanks to its compact size, this ice cream machine comfortably fits into even the smallest of kitchens.
  • Get a cooling range of between -18 to -35°C. Non-stick removable bowl for easy cleaning. Stainless steel design.
  • Features four functions (refrigeration mode, mixing mode, ice cream mode and yoghurt mode). Delicious ice cream, quick to make, just choose your flavours.
  • Use a dairy-free alternative like soy, coconut or almond milk to create a lighter dessert that is also vegan.
  • Dimensions (W x D x H): 24.5 x 38 x 27cm.
  • Model No. DH240
Type Kitchen
Capacity 1.5L
Cooling Range TBC°C
Energy Rating G
Nett Weight 8.7kg
Power Consumption 120W
Product Depth (Front to Back) 38cm
Product Dimension (W x D x H) 380 x 270 x 240mm
Product Height (Floor to Top) 24cm
Product Width (Side to Side) 38cm
Refrigerant (Weight) R600a (23g)
Supply 220-240V ~ 50Hz
Vesicant Cyclopentane (C5 H10)

Reviews

Be the first to submit a review

Trustpilot