Baridi DH236 52 Bottle Dual Zone Wine Fridge & Cooler

MPN
DH236
Brand
Baridi
EAN-13
5056514618601
Order Code
43-4822
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Sleek design with tempered mirror glass door to reflect UV light and help protect your wine. Dual zone design means you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-18°C. Soft white LED light. Annual energy consumption 130KWh/a. Features wire shelves with space for up to 21 bottles of wine in the upper zone and 31 bottles of wine in the lower zone. Compressor cooling technology with automatic defrost feature.
  • Sleek design with tempered mirror glass door to reflect UV light and help protect your wine.
  • Dual zone design means you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-18°C.
  • Soft white LED light. Annual energy consumption 130KWh/a.
  • Features wire shelves with space for up to 21 bottles of wine in the upper zone and 31 bottles of wine in the lower zone.
  • Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use.
  • Accommodates Max. Bottle Height: 32cm.
  • Size (W x D x H): 49.5 x 59.5 x 83.5cm.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge.
  • Model No. DH236 *Please note this product will not reach a higher temperature than the ambient temperature of the room.
Type Kitchen
Capacity 52 Bottles
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 42 x 44.4 x 74cm
Nett Weight 34kg
Noise Level 39dB
Power Cable Length 1.6m
Product Depth (Front to Back) 59.6cm
Product Height (Floor to Top) 83.5cm
Product Width (Side to Side) 49.5cm
Temperature Range 5 - 18°C
Voltage 220 - 240V

Reviews

Be the first to submit a review

Trustpilot