Baridi DH233 Integrated Fan-Assisted Electric Oven 60cm 55L with Warming Drawer

MPN
DH233
Brand
Baridi
EAN-13
5056514605038
Order Code
43-4864
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The large 55L capacity and consistent temperatures that this oven provides will help you cook the perfect meal for the whole family. The oven features five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost & ECO modes. Measuring 60cm wide, this compact yet spacious warming drawer effortlessly fits into your kitchen layout, offering convenient accessibility while saving valuable counter space. Beyond warming dinnerware, use the drawer to gently heat plates, mugs, or even delicate desserts. Its versatility makes it an indispensable addition to your kitchen appliance collection.
  • The large 55L capacity and consistent temperatures that this oven provides will help you cook the perfect meal for the whole family.
  • The oven features five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost and ECO modes.
  • Measuring 60cm wide, this compact yet spacious warming drawer effortlessly fits into your kitchen layout, offering convenient accessibility while saving valuable counter space.
  • Beyond warming dinnerware, use the drawer to gently heat plates, mugs, or even delicate desserts. Its versatility makes it an indispensable addition to your kitchen appliance collection.
  • Dimensions (W x D x H): Oven: 60 x 52 x 59cm, Internal Dimensions 42.5 x 37 x 34.5cm, Warming Drawer: 59.5 x 54.5 x 14cm.
  • Model No. DH233
Type Kitchen
Cable Length Oven: 1.2m, Warming Drawer: 1.5m
Capacity Oven: 55L, Warming Drawer: 25L
Colour Black
Energy Rating Oven: A
Nett Weight 41kg
Power Oven: 2350W, Warming Drawer: 410W
Product Height (Floor to Top) 73cm
Product Width (Side to Side) 59.5cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot