Baridi DH231 Automatic Pet/Cat/Dog Feeder with Camera 6L

MPN
DH231
Brand
Baridi
EAN-13
5056514618151
Order Code
43-4821
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £111.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ensure your pet is well-fed even when youre away with a spacious 6-litre food storage capacity. Stay connected with your furry friend through real-time 2-way audio. Talk to and hear your pet, providing comfort and reassurance from anywhere. Monitor your pets activities in high-definition with the integrated 2MP 1080p camera. Check in on your pet, capture adorable moments, or simply ensure theyre safe and sound. Effortlessly integrate this pet feeder into your smart home ecosystem using TUYA compatibility. Control feeding schedules and camera functions through your preferred smart device or voice assistant. Establish personalized feeding schedules and portion sizes, promoting a healthy diet for your pet. Set meal times and quantities with ease using the companion app for optimal pet care.
  • Ensure your pet is well-fed even when youre away with a spacious 6-litre food storage capacity.
  • Stay connected with your furry friend through real-time 2-way audio. Talk to and hear your pet, providing comfort and reassurance from anywhere.
  • Monitor your pets activities in high-definition with the integrated 2MP 1080p camera. Check in on your pet, capture adorable moments, or simply ensure theyre safe and sound.
  • Effortlessly integrate this pet feeder into your smart home ecosystem using TUYA compatibility. Control feeding schedules and camera functions through your preferred smart device or voice assistant.
  • Establish personalized feeding schedules and portion sizes, promoting a healthy diet for your pet. Set meal times and quantities with ease using the companion app for optimal pet care.
  • Dimensions (W x D x H): 19.5 x 36 x 36cm.
  • Model No. DH231
Type Home & Office
Camera 2.8mm wide angle lens2MP, 1080p Camera
Energy Rating N/A
Material Food Grade ABS+HIPS
Nett Weight 1.77kg
Product Depth (Front to Back) 36cm
Product Height (Floor to Top) 36cm
Product Width (Side to Side) 19.5cm

Reviews

Be the first to submit a review

Trustpilot