Baridi DH230 Condenser Vent Hose Pipe for Vented Tumble Dryers 1.5m x 3.5"

MPN
DH230
Brand
Baridi
EAN-13
5056514618014
Order Code
43-4815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Condenser Outlet Hose made for Baridi Compact Table Top Vented Tumble Dryers, Models DH192 and DH229 and any other models with an outlet diameter of 90mm. Fits vented tumble dryer models with a 90mm / 3.5"" hose outlet. Maximum length 1.5m. Diameter: Ø90mm/Ø3.5"".
  • Condenser Outlet Hose made for Baridi Compact Table Top Vented Tumble Dryers, Models DH192 and DH229 and any other models with an outlet diameter of 90mm.
  • Fits vented tumble dryer models with a Ø90mm/3.5"" hose outlet.
  • Maximum length 1.5m.
  • Diameter: Ø90mm/Ø3.5"".
  • Model No. DH230
Type Kitchen
Nett Weight 90g
Product Height (Floor to Top) 150cm
Product Width (Side to Side) 9cm

Reviews

Be the first to submit a review

Trustpilot