Baridi DH229 Tabletop Tumble Dryer with Digital Controls 2.5kg Capacity - Black

MPN
DH229
Brand
Baridi
EAN-13
5056514617994
Order Code
43-4816
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £199.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

This black 2.5kg capacity vented digital clothes dryer maximises space efficiency and practicality.

It can be conveniently placed on a table top, kitchen countertop or wall mounted to create more room.

The vented design offers reliable drying, extracting the hot, moist air and directing it out of the dryer through a vent hose (not supplied) to the outside of your home.

Use the UV Sterilisation setting to remove any unwanted germs or bacteria and help protect your whole family.

Hot or Cold / Cotton / Underwear / Wool / Down modes to suit for your cloth material.

With a temperature sensor that automatically adjusts the drying time based on the clothes temperature and a bidirectional rotating drum to leave your clothes wrinkle-free.

With the 240-minute timer, you have the option of drying your washing on a lower setting for a longer period of time.

Dimensions (W x D x H) - 480 x 400 x 560mm.


Type Vented Dryer
Capacity 2.5kg
Colour Black
Energy Rating C
Nett Weight 14.5kg
Noise Level 60dB
Power Rating 850W
Product Depth (Front to Back) 40cm
Product Height (Floor to Top) 56cm
Product Width (Side to Side) 48cm
Supply 220-240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot