Baridi DH228 Gas Hob with 5 Cooking Zones 70cm - Black

MPN
DH228
Brand
Baridi
EAN-13
5056514618083
Order Code
43-4761
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Enjoy the flexibility of five burners, including a dedicated wok burner, allowing you to simultaneously cook a variety of dishes. With a total power output of 11kW, this gas hob provides quick and efficient heating, reducing cooking times and enabling high-temperature cooking. The robust cast iron pan supports, provide both stability and safety for your cookware. The dedicated wok burner provides intense heat for stir-frying and other cooking methods, making it a perfect addition for Asian cuisine enthusiasts. Elevate the aesthetics of your kitchen with a sleek black glass gas hob. *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
  • Enjoy the flexibility of five burners, including a dedicated wok burner, allowing you to simultaneously cook a variety of dishes.
  • With a total power output of 11kW, this gas hob provides quick and efficient heating, reducing cooking times and enabling high-temperature cooking.
  • The robust cast iron pan supports, provide both stability and safety for your cookware.
  • The dedicated wok burner provides intense heat for stir-frying and other cooking methods, making it a perfect addition for Asian cuisine enthusiasts.
  • Elevate the aesthetics of your kitchen with a sleek black glass gas hob.
  • Dimensions (W x D x H): 70 x 51 x 4cm.
  • Model No. DH228 *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
Type Gas
Cable Length 1m
Energy Rating N/A
Nett Weight 14.8kg
Power 11kW
Product Depth (Front to Back) 51cm
Product Height (Floor to Top) 4cm
Product Width (Side to Side) 70cm

Reviews

Be the first to submit a review

Trustpilot