Baridi DH227 Gas Hob with 5 Cooking Zones 70cm - Stainless Steel

MPN
DH227
Brand
Baridi
EAN-13
5056514618076
Order Code
43-4760
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Enjoy the flexibility of five burners, including a dedicated wok burner, allowing you to simultaneously cook a variety of dishes with different heat requirements. With a total power output of 11kW, this gas hob provides quick and efficient heating. The robust cast iron pan supports, provide both stability and safety for your cookware. The dedicated wok burner provides intense heat for stir-frying and other high-temperature cooking. The stainless steel construction not only enhances the hobs durability but also adds a touch of sophistication to your kitchen. *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
  • Enjoy the flexibility of five burners, including a dedicated wok burner, allowing you to simultaneously cook a variety of dishes with different heat requirements.
  • With a total power output of 11kW, this gas hob provides quick and efficient heating.
  • The robust cast iron pan supports, provide both stability and safety for your cookware.
  • The dedicated wok burner provides intense heat for stir-frying and other high-temperature cooking.
  • The stainless steel construction not only enhances the hobs durability but also adds a touch of sophistication to your kitchen.
  • Dimensions (W x D x H): 70 x 51 x 4cm.
  • Model No. DH227 *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
Type Gas
Cable Length 1m
Energy Rating N/A
Nett Weight 10.2kg
Power 11kW
Product Depth (Front to Back) 51cm
Product Height (Floor to Top) 4cm
Product Width (Side to Side) 70cm

Reviews

Be the first to submit a review

Trustpilot