Baridi DH226 Gas Hob with 4 Cooking Zones 60cm - Black

MPN
DH226
Brand
Baridi
EAN-13
5056514618069
Order Code
43-4759
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Enhance the aesthetics of your kitchen with a stylish black glass gas hob, adding a touch of modern elegance to your cooking space. Equipped with four high-performance burners, this hob delivers a total power of 8kW. The robust cast iron pan supports, provide stability for your cookware but also contribute to the hobs durability. Enjoy precise control over each burners flame intensity with individual knob controls. With its compact 60cm width, this black glass gas hob is ideal for kitchens with limited space while still offering the convenience and performance of a larger hob. *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
  • Enhance the aesthetics of your kitchen with a stylish black glass gas hob, adding a touch of modern elegance to your cooking space.
  • Equipped with four high-performance burners, this hob delivers a total power of 8kW.
  • The robust cast iron pan supports, not only provide stability for your cookware but also contribute to the hobs durability.
  • Enjoy precise control over each burners flame intensity with individual knob controls.
  • With its compact 60cm width, this black glass gas hob is ideal for kitchens with limited space while still offering the convenience and performance of a larger hob.
  • Dimensions (W x D x H): 60 x 51 x 4cm.
  • Model No. DH226 *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
Type Gas
Cable Length 1m
Nett Weight 12.6kg
Power 8kW
Product Depth (Front to Back) 51cm
Product Height (Floor to Top) 4cm
Product Width (Side to Side) 60cm

Reviews

Be the first to submit a review

Trustpilot