Baridi DH225 Gas Hob with 4 Cooking Zones 60cm - Stainless Steel

MPN
DH225
Brand
Baridi
EAN-13
5056514618052
Order Code
43-4758
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Enjoy efficient cooking with four powerful gas burners, totalling 8kW of cooking power. The sleek stainless steel construction not only adds a modern touch to your kitchen but also ensures long-lasting durability and easy cleaning. Heavy-duty cast iron pan supports, provide both stability and safety for your pots and pans while cooking, making it suitable for various cookware sizes. Achieve precise temperature control with individual knob controls for each burner, allowing you to simmer, boil, and sauté with ease. This gas hobs 60cm width makes it an ideal fit for smaller kitchens. *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
  • Enjoy efficient cooking with four powerful gas burners, totalling 8kW of cooking power.
  • The sleek stainless steel construction not only adds a modern touch to your kitchen but also ensures long-lasting durability and easy cleaning.
  • Heavy-duty cast iron pan supports, provide both stability and safety for your pots and pans while cooking, making it suitable for various cookware sizes.
  • Achieve precise temperature control with individual knob controls for each burner, allowing you to simmer, boil, and sauté with ease.
  • This gas hobs 60cm width makes it an ideal fit for smaller kitchens.
  • Dimensions (W x D x H): 60 x 51 x 4cm.
  • Model No. DH225 *IMPORTANT – Please note that changing or repairing anything connected to gas carries significant risk and must be carried out by a Gas Safe registered engineer. Warranty will be voided if installed or repaired without a gas safe certificate.
Type Gas
Cable Length 1m
Energy Rating N/A
Nett Weight 8.9kg
Power 8kW
Product Depth (Front to Back) 51cm
Product Height (Floor to Top) 4cm
Product Width (Side to Side) 60cm

Reviews

Be the first to submit a review

Trustpilot