Baridi DH224A 2-4 Place Settings Mini Portable Tabletop Dishwasher

MPN
DH224A
Brand
Baridi
EAN-13
5056514618045
Order Code
43-4767
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Operate the dishwasher seamlessly with the included 5L water tank or connect it to a faucet for adaptable usage in any setting. Compliments any kitchen with the ability to fit into a variety of spaces and suit a range of styles. Our mini dishwasher features an LED display and touch screen controls, making it easy to use, read and clean. Includes five wash cycles with different wash times, ideal for all your dirty dishes, pans, pots and cutlery cleaning needs. The cycles include Standard, Rapid, Intensive, ECO & Fruit Cleaning. Simply load, select your cycle setting and let the machine do all the work, all with the low water consumption of only 5L. Perfect for caravans or small flats, this dishwashers compact size means that space is no longer an issue. Fits standard 26cm plates.
  • Operate the dishwasher seamlessly with the included 5L water tank or connect it to a faucet for adaptable usage in any setting.
  • Compliments any kitchen with the ability to fit into a variety of spaces and suit a range of styles. Our mini dishwasher features an LED display and touch screen controls, making it easy to use, read and clean.
  • Includes five wash cycles with different wash times, ideal for all your dirty dishes, pans, pots and cutlery cleaning needs. The cycles include Standard, Rapid, Intensive, ECO and Fruit Cleaning.
  • Simply load, select your cycle setting and let the machine do all the work, all with the low water consumption of only 5L.
  • Perfect for caravans or small flats, this dishwashers compact size means that space is no longer an issue. Fits standard Ø26cm plates.
  • Product Dimensions (W x D x H): 42.5 x 43 x 46cm.
  • Model No. DH224A
Type Kitchen
Colour White
Energy Rating F
IP Rating IPX1
Nett Weight 13.5kg
Noise Level 49dB
Power 950W
Product Depth (Front to Back) 42.5cm
Product Height (Floor to Top) 46cm
Product Width (Side to Side) 43cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot