Baridi DH223 Under-Counter Drinks/Beer & Wine Fridge 115L Capacity

MPN
DH223
Brand
Baridi
EAN-13
5056514617215
Order Code
43-4812
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £253.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Equipped with a powerful compressor cooling system, this fridge ensures rapid and consistent cooling performance, helping to maintain a steady temperature range of 0-10°C. The manual defrost feature allows you to easily remove accumulated frost and ice, ensuring that the fridge maintains optimal cooling efficiency. Features a sleek and modern design, complemented by the inclusion of black wire shelves. The interior of the drinks fridge is illuminated by an energy-efficient LED light.
  • This drinks fridge offers an ample 115L storage capacity, providing you with plenty of space to store a wide variety of drinks and beverages.
  • Equipped with a powerful compressor cooling system, this fridge ensures rapid and consistent cooling performance, helping to maintain a steady temperature range of 0-10°C.
  • The manual defrost feature allows you to easily remove accumulated frost and ice, ensuring that the fridge maintains optimal cooling efficiency. This helps prevent frost buildup that can impact the cooling performance over time.
  • The fridge features a sleek and modern design, complemented by the inclusion of black wire shelves.
  • The interior of the drinks fridge is illuminated by an energy-efficient LED light, enhancing visibility.
  • Dimensions (W x D x H): 54 x 55 x 84.5cm.
  • Model No. DH223
Type Kitchen
Capacity 115L
Climate Class N
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 45 x 45 x 72.5cm
Lamp power 1W
Nett Weight 34.15kg
Noise Level 39dB
Power Cable Length 1.5m
Product Depth (Front to Back) 54.8cm
Product Height (Floor to Top) 84.5cm
Product Width (Side to Side) 54cm
Refrigerant R600a (17g)
Temperature Range 0 - 10°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot