Baridi DH222 Retro Style Drinks/Beer & Wine Fridge 70L Capacity

MPN
DH222
Brand
Baridi
EAN-13
5056514617222
Order Code
43-4811
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This 70L retro drinks fridge features a charming vintage design that adds a touch of nostalgia to any space. With a spacious 70L capacity, this drinks fridge provides ample storage for a variety of beverages, ensuring all your favourite drinks are kept chilled and easily accessible. Powered by a compressor, the fridge offers a temperature range of 0 - 10°C (32 - 50°F). The compressor-driven cooling technology not only maintains a consistent temperature but also emphasizes energy efficiency. By optimizing cooling performance, this fridge minimizes energy consumption, helping you save on energy bills while being environmentally conscious. The fridge features adjustable shelving and interior lighting to facilitate convenient organization and access to your drinks.
  • The 70L retro drinks fridge features a charming vintage design that adds a touch of nostalgia to any space.
  • With a spacious 70-litre capacity, this drinks fridge provides ample storage for a variety of beverages, ensuring all your favourite drinks are kept chilled and easily accessible.
  • Powered by a compressor, the fridge offers a temperature range of 0-10°C(32-50°F).
  • The compressor-driven cooling technology not only maintains a consistent temperature but also emphasizes energy efficiency. By optimizing cooling performance, this fridge minimizes energy consumption, helping you save on energy bills while being environmentally conscious.
  • The fridge features adjustable shelving and interior lighting to facilitate convenient organization and access to your drinks.
  • Dimensions (W x D x H): 44 x 47.5 x 68cm.
  • Model No. DH222
Type Kitchen
Capacity 70L
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 35.5 x 38.5 x 59.5cm
Nett Weight 24.8kg
Noise Level 39dB
Power Cable Length 1.5m
Product Depth (Front to Back) 47.5cm
Product Height (Floor to Top) 68cm
Product Width (Side to Side) 44cm
Temperature Range 0 - 10°C
Voltage 220 - 240V

Reviews

Be the first to submit a review

Trustpilot