Baridi DH221 Round Island Cooker Hood 35cm - White

MPN
DH221
Brand
Baridi
EAN-13
5056514617253
Order Code
43-4799
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £126.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The island cooker hood boasts an impressive airflow capacity of 530m³/h, ensuring rapid and efficient removal of cooking odours, smoke, and grease from your kitchen space. Its elegant white exterior adds a touch of sophistication to your kitchen, creating a stylish focal point above your cooking island. Designed specifically for island installations, this cooker hood is strategically positioned to effectively capture and eliminate airbourne particles, making it an ideal choice for open-concept kitchen layouts. The intuitive control panel offers easy access to various fan speeds and lighting options, allowing you to customize the ventilation settings to suit your cooking needs and preferences. Equipped with energy-efficient LED lights, the island cooker hood provides ample illumination to your cooking area.
  • The island cooker hood boasts an impressive airflow capacity of 530m³/h, ensuring rapid and efficient removal of cooking odours, smoke, and grease from your kitchen space.
  • Its elegant white exterior adds a touch of sophistication to your kitchen, creating a stylish focal point above your cooking island.
  • Designed specifically for island installations, this cooker hood is strategically positioned to effectively capture and eliminate airbourne particles, making it an ideal choice for open-concept kitchen layouts.
  • The intuitive control panel offers easy access to various fan speeds and lighting options, allowing you to customize the ventilation settings to suit your cooking needs and preferences.
  • Equipped with energy-efficient LED lights, the island cooker hood provides ample illumination to your cooking area.
  • Dimensions (W x D x H): 35 x 35 x 60/160cm.
  • Model No. DH221
Type Pendant
Airflow 530m³/h
Cable Length 2m
Colour White
Energy Rating A
Nett Weight 10.1kg
Power 78W
Product Depth (Front to Back) 35.15cm
Product Height (Floor to Top) 160cm
Product Width (Side to Side) 35cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot