Baridi DH218 8 Bottle Tabletop Wine Fridge & Cooler

MPN
DH218
Brand
Baridi
EAN-13
5056514616201
Order Code
43-4820
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This thermoelectric wine cooler offers a versatile temperature range of 5-18°C (41-64°F) controlled by touchscreen controls. With advanced thermoelectric cooling technology, it operates quietly and efficiently, consuming less energy compared to traditional compressor-based models. Perfect for small apartments, kitchens, or countertop use. Featuring a digital temperature display and intuitive controls. Glass doors allow you to showcase your wine collection while protecting it from harmful UV rays.
  • Thermoelectric wine cooler offers a versatile temperature range of 5-18°C(41-64°F).
  • Operates quietly and efficiently, consuming less energy compared to traditional compressor-based models.
  • Despite its compact size, the wine cooler can accommodate up to eight bottles, making it perfect for small apartments, kitchens, or countertop use.
  • Features a digital temperature display and intuitive controls.
  • Glass door allows you to showcase your wine collection while protecting it from harmful UV rays.
  • Dimensions (W x D x H): 43 x 49.5 x 30.5cm.
  • Model No. DH218
Type Kitchen
Capacity 8 Bottles
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 33.3 x 33 x 18.3cm
Nett Weight 11kg
Power Cable Length 2m
Product Depth (Front to Back) 49.5cm
Product Height (Floor to Top) 30.5cm
Product Width (Side to Side) 43cm
Temperature Range 5 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot