Baridi DH217 6 Bottle Tabletop Wine Fridge & Cooler

MPN
DH217
Brand
Baridi
EAN-13
5056514616195
Order Code
43-4819
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This thermoelectric wine cooler offers a versatile temperature range of 5-18°C (41-64°F) controlled by touchscreen controls. With advanced thermoelectric cooling technology, it operates quietly and efficiently, consuming less energy compared to traditional compressor-based models. Perfect for small apartments, kitchens, or countertop use. Featuring a digital temperature display and intuitive controls. Glass doors allow you to showcase your wine collection while protecting it from harmful UV rays.
  • Thermoelectric wine cooler offers a versatile temperature range of 5-18°C (41-64°F).
  • Operates quietly and efficiently, consuming less energy compared to traditional compressor-based models.
  • Despite its compact size, the wine cooler can accommodate up to six bottles, making it perfect for small apartments, kitchens, or countertop use.
  • Features a digital temperature display and intuitive controls.
  • Glass door allows you to showcase your wine collection while protecting it from harmful UV rays.
  • Size (W x D x H): 26.5 x 51.5 x 39.5cm.
  • Model No. DH217
Type Kitchen
Capacity 6 Bottles
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 17.2 x 33.4 x 26.9cm
Nett Weight 8kg
Power Cable Length 2m
Product Depth (Front to Back) 51.5cm
Product Height (Floor to Top) 39.5cm
Product Width (Side to Side) 26.5cm
Temperature Range 5 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot