Baridi DH216 Vertical 360° Rotisserie Smokeless Grill 21L Capacity

MPN
DH216
Brand
Baridi
EAN-13
5056514614849
Order Code
43-4850
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

21L rotating vertical grill, capable of cooking Doner Kebabs/Gyros/Shawarmas, independent skewers, whole chickens or joints of meat, fish and vegetables. Spit set also includes seven skewers for vegetable or Shish kebabs, food baskets and two baking trays. Fitted with a sliding glass door and 60 minute timer with auto shut-off, half or full power settings and drip tray to catch any juices. Power: 1500W.
  • 21L rotating vertical grill, capable of cooking Doner Kebabs/Gyros/Shawarmas, independent skewers, whole chickens or joints of meat, fish and vegetables.
  • Rotisserie spit set also includes seven skewers for vegetable or Shish kebabs, food baskets and two baking trays.
  • Fitted with a sliding glass door and 60 minute timer with auto shut-off, half or full power settings and drip tray to catch any juices.
  • Power: 1500W.
  • Size (D x W x H): 33.4 x 28.2 x 44.6cm.
  • Model No. DH216
Type Kitchen
Accessories 1 x Rotisserie Spit Set, 1 x Drip Tray, 2 x Fish Baskets, 2 x Bake Pans, 1 x Kebab Set with 7 Skewers
Cable Length 1.1m
Capacity 21L
Colour Black
Energy Rating N/A
Nett Weight 4.1kg
Power Rating 1500W
Product Depth (Front to Back) 33.4cm
Product Height (Floor to Top) 44.6cm
Product Width (Side to Side) 28.2cm
Supply 230V ~ 50Hz

Reviews

Be the first to submit a review

Trustpilot