Baridi DH211 Cooker Hood with Carbon Filters & Splashback 90cm - Stainless Steel

MPN
DH211
Brand
Baridi
EAN-13
5056514604918
Order Code
43-4885
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Higher efficiency means less noise and a more powerful fan without higher electricity bills. 65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control. The wall hood effortlessly brings style to your kitchen and the stainless steel splashback protects your walls from food splatter when cooking, whilst also being elegant and stylish. Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132).
  • Higher efficiency means less noise and a more powerful fan without higher electricity bills.
  • 65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control.
  • The wall hood effortlessly brings style to your kitchen and the stainless steel splashback protects your walls from food splatter when cooking, whilst also being elegant and stylish.
  • Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132).
  • Dimensions (W x D x H): 90 x 47.5 x 58/96cm.
  • Model No. DH211 *Must be installed by a qualified electrician.
Type Wall Mounted
Cable Length 1.5m
Colour Stainless Steel - 430SS
Energy Rating B
Nett Weight 12.5kg
Power 65W
Product Depth (Front to Back) 47.5cm
Product Height (Floor to Top) 96cm
Product Width (Side to Side) 90cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot