Baridi DH210 Angled Chimney Cooker Hood Filter LED Lamp Splashback - Black Glass

MPN
DH210
Brand
Baridi
EAN-13
5056514604901
Order Code
43-4886
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/02/2027


Higher efficiency means less noise and a more powerful fan without higher electricity bills. 65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control. The wall hood effortlessly brings style to your kitchen and the black glass splashback protects your walls from food splatter when cooking, whilst also being elegant and stylish. Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132).
  • Higher efficiency means less noise and a more powerful fan without higher electricity bills.
  • 65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control.
  • The wall hood effortlessly brings style to your kitchen and the black glass splashback protects your walls from food splatter when cooking, whilst also being elegant and stylish.
  • Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132).
  • Dimensions (W x D x H): 60 x 31 x 60.5/88.5cm.
  • Model No. DH210
Type Wall Mounted
Cable Length 1.5m
Colour Black
Energy Rating B
Nett Weight 14.1kg
Power 65W
Product Depth (Front to Back) 31cm
Product Height (Floor to Top) 88.5cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot