Baridi DH208 Curved Glass Cooker Hood Carbon Filter Splashback 60cm Stainless

MPN
DH208
Brand
Baridi
EAN-13
5056514604888
Order Code
43-4888
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/02/2027


Higher efficiency means less noise and a more powerful fan without higher electricity bills. 190 Watts of power with 600m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control. The wall hood effortlessly brings style to your kitchen and the stainless steel splashback protects your walls from food splatter when cooking, whilst also being elegant and stylish. Supplied with carbon filter to keep your air fresh (also available separately, Model No. DH133).
  • Higher efficiency means less noise and a more powerful fan without higher electricity bills.
  • 190 Watts of power with 600m³/hr of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control.
  • The wall hood effortlessly brings style to your kitchen and the stainless steel splashback protects your walls from food splatter when cooking, whilst also being elegant and stylish.
  • Supplied with carbon filter to keep your air fresh (also available separately, Model No. DH133).
  • Dimensions (W x D x H): 60 x 50 x 42/80.5cm.
  • Model No. DH208
Type Wall Mounted
Cable Length 1.5m
Colour Stainless Steel - 430SS
Energy Rating B
Nett Weight 16.3kg
Power 190W
Product Depth (Front to Back) 50cm
Product Height (Floor to Top) 80.5cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot