Baridi DH205 28 Bottle Wine Fridge & Cooler 60cm

MPN
DH205
Brand
Baridi
EAN-13
5056514614160
Order Code
43-4827
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fits into a standard cabinet space to help seamlessly make the most out of your kitchen. Temperature range controlled by touchscreen controls. Compressor cooling technology with an automatic defrost feature make these units as easy as possible to use. At a low 40dB this fridges is designed to be seamlessly integrated into a standard 60cm cabinet space, allowing you to chill bottles of wine to the perfect temperature. Unit features stylish stainless steel handle, beech wooden shelves and an internal LED light.
  • Fits into a standard cabinet space to help seamlessly make the most out of your kitchen.
  • Temperature range between 5-20°C, controlled by touchscreen controls.
  • Compressor cooling technology with an automatic defrost feature to make this unit as easy as possible to use.
  • At a low 40dB this fridge is designed to be seamlessly integrated into a standard 60cm cabinet space, allowing you to chill up to 28 bottles of wine to the perfect temperature.
  • Annual energy consumption 135kWh/a.
  • Features stylish stainless steel handle, beech wood shelves and an internal LED light.
  • Size (W x D x H): 60 x 54.5 x 45.5cm.
  • Model No. DH205
Type Kitchen
Capacity 28 Bottle
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 47 x 44.5 x 36.5cm
Nett Weight 28kg
Power Cable Length 1.5m
Product Depth (Front to Back) 56.5cm
Product Height (Floor to Top) 45.5cm
Product Width (Side to Side) 59cm
Temperature Range 5 - 20°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot